PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max

Subtotal (1 unit)*

£384.00

(exc. VAT)

£460.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£384.00

*price indicative

RS Stock No.:
628-290
Mfr. Part No.:
MFS 500
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Air Filter

Filtration Size

0.01μm

Port Size

G 2

Series

MFS

Maximum Flow Rate

800m³/h

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Overall Width

151mm

Overall Height

696mm

Bowl Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
TR
The PREVOST micronic filter designed to deliver exceptional filtration performance in a robust and compact form factor, ensuring optimal efficiency in various applications. With a filtration threshold of just 0.01 μm, this solution addresses the most demanding filtration requirements while maintaining a high flow rate of up to 500 m3/h. The construction is tailored for high-pressure environments, boasting a maximum operating pressure of 20 bar, making it suitable for a variety of industrial settings. Engineered for durability and reliability, it supports a broad temperature range, allowing it to function seamlessly in diverse operational contexts. This product epitomises excellence in filtration technology, providing users with confidence in both performance and quality.

Designed with a high efficiency filtration threshold of 0.01 μm to trap contaminants effectively

Achieves a flow rate of up to 500 m3/h catering to high demand applications

Built to handle maximum operating pressures of 20 bar for enhanced reliability

Operates effectively within a temperature range of 3.0°C to 80°C accommodating various environments

Compact dimensions ensure suitability for tight spaces without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy