PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max

Subtotal (1 unit)*

£188.17

(exc. VAT)

£225.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.17

*price indicative

RS Stock No.:
628-092
Mfr. Part No.:
MFM 55
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Filter

Filtration Size

1μm

Port Size

G 2

Series

MFM

Maximum Flow Rate

800m³/h

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

3°C

Maximum Operating Temperature

80°C

Overall Height

696mm

Overall Width

151mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
The PREVOST micronic filter designed to excel in high-performance filtration, ensuring exceptional purity in various applications. With a filtration threshold of 1 μm, this filter stands out for its ability to provide reliable flow rates under a maximum operating pressure, making it an ideal choice for demanding environments. Constructed to withstand pressure dynamics, this filter plays a crucial role in maintaining the efficiency and longevity of connected systems. Ideal for professionals seeking robust solutions, this product embodies the balance of quality and performance expected from advanced filtration technology.

Engineered for high efficiency filtration ensuring the integrity of fluid systems

Compatible with a wide range of female thread connections for versatile installations

Designed to perform effectively within a broad temperature range

Eliminates particulate matter from fluid enhancing system reliability

Simplifies maintenance with easily replaceable components

Robust construction ensures longevity and durability in demanding settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy