PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- RS Stock No.:
- 628-288
- Mfr. Part No.:
- MFS 300
- Brand:
- PREVOST
Subtotal (1 unit)*
£303.41
(exc. VAT)
£364.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £303.41 |
*price indicative
- RS Stock No.:
- 628-288
- Mfr. Part No.:
- MFS 300
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 0.01μm | |
| Product Type | Air Filter | |
| Port Size | G 2 | |
| Series | MFS | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 3.0°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Height | 696mm | |
| Standards/Approvals | No | |
| Overall Width | 151mm | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 0.01μm | ||
Product Type Air Filter | ||
Port Size G 2 | ||
Series MFS | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 3.0°C | ||
Maximum Operating Temperature 80°C | ||
Overall Height 696mm | ||
Standards/Approvals No | ||
Overall Width 151mm | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST submicron filter designed to provide exceptional filtration capabilities, setting the standard for performance in various applications. Engineered for high flow rates and robust construction, this model ensures a reliable filtration threshold of 0.01 μm, catering to diverse operational needs. With a maximum operating pressure of 20 bar, it is built to withstand challenging environments, making it ideal for commercial and industrial use. Its well-thought-out design enhances both efficiency and longevity, allowing users to maintain optimal system performance over time. As part of the renowned MFS Series, this filter embodies innovation and quality, ensuring that you benefit from outstanding filtration technology tailored for modern requirements.
Offers a filtration threshold of 0.01 μm for superior purification
Achieves a remarkable flow rate at 7 bars supporting demanding applications
Crafted to function effectively within a temperature range of 3.0 °C to 80 °C
Designed with a maximum operating pressure of 20 bar ensuring durability
Constructed with premium materials for enhanced reliability and longevity
Configured for easy installation with female threaded connections
Versatile dimensions make it suitable for a variety of setups
Related links
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 55m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
