SMC SFE series 0.01 μm R 1/4 in 0.1 Mpa Filter 130L/min max

Subtotal (1 unit)*

£66.10

(exc. VAT)

£79.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.10

*price indicative

RS Stock No.:
426-656
Mfr. Part No.:
SFE53
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Filter

Filtration Size

0.01μm

Port Size

R 1/4 in

Connection Thread Standard

R

Series

SFE

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

130L/min

Maximum Operating Pressure

0.1 Mpa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

45°C

Standards/Approvals

RoHS, ISO 4413, ISO 4414, IEC 60204-1, ISO14644-1, ISO 10218-1

Filter Type

Exhaust

COO (Country of Origin):
JP
The SMC Clean room exhaust filter designed for direct exhaust of air in clean environments. It ensures efficient air filtration while reducing noise and installation complexity.

Compact design for space-saving installation

Eliminates the need for piping for exhaust air

Durable construction for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy