SMC SFE series 0.01 μm R 1/4 in 1 bar Pneumatic Filter 200L/min max

Subtotal (1 unit)*

£78.38

(exc. VAT)

£94.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.38

*price indicative

RS Stock No.:
398-299
Mfr. Part No.:
SFE73
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Port Size

R 1/4 in

Connection Thread Standard

R

Series

SFE

Maximum Flow Rate

200L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

45°C

Standards/Approvals

IEC 60204-1, RoHS, ISO 4413, ISO 10218-1, ISO 4414, ISO14644-1

Filter Type

Exhaust

COO (Country of Origin):
JP
The SMC Clean Exhaust Filter combines the functionality of both a filter and a silencer in a single unit, offering efficient exhaust filtration while reducing noise. It provides 3 mounting variations, allowing for flexible installation depending on system requirements.

Improving system efficiency and noise control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy