SMC AF20-02-A series 5μm Rc 1/4 0.05MPa to 10 bar Pneumatic Filter with Manual drain
- RS Stock No.:
- 395-253
- Mfr. Part No.:
- AF20-02-A
- Brand:
- SMC
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.10
(exc. VAT)
£25.32
(inc. VAT)
- RS Stock No.:
- 395-253
- Mfr. Part No.:
- AF20-02-A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5µm | |
| Port Connection | Rc 1/4 | |
| Drain Type | Manual | |
| Manufacturer Series | AF20-02-A | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5µm | ||
Port Connection Rc 1/4 | ||
Drain Type Manual | ||
Manufacturer Series AF20-02-A | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
The SMC Compact air filter designed for industrial compressed air systems. It ensures the removal of contaminants, providing clean and efficient air supply for various applications.
Compact and lightweight construction for space-saving installations
High filtration efficiency to enhance system performance and reliability
High filtration efficiency to enhance system performance and reliability
Related links
- SMC AMF350C-F03 series 5μm G 3/8 0.05MPa to 10 bar Pneumatic Filter with Manual drain
- SMC AF911-F20 series 5μm G 1 0.05MPa to 10 bar Pneumatic Filter with Manual drain
- SMC AFF20-F02-D series 5μm G 1/4 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF40-F04-D series 5μm G 1/4 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AMK50-F06-D series 5μm G 3/4 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF4C-F02D-H series 5μm G 1/4 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFD-D Series series 5μm G 1/4 0.05MPa to 10 bar Pneumatic Filter 120L/min max with None drain
- SMC AFF70D-F14 series 5μm G 1 0.05MPa to 10 bar Pneumatic Filter with Auto drain

