SMC AMK50-F06-D series 5 μm 3/4 in G 10 bar Pneumatic Filter 2200 L/min max with Automatic drain

Subtotal (1 unit)*

£179.57

(exc. VAT)

£215.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.57

*price indicative

RS Stock No.:
395-293
Mfr. Part No.:
AMK50-F06-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

5μm

Product Type

Pneumatic Filter

Port Size

3/4 in G

Connection Thread Standard

G

Drain Type

Automatic

Series

AMK50-F06-D

Maximum Flow Rate

2200L/min

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B 8370, JIS B 8843-1993, IEC 60204-1, ISO 4413, ISO1179-1, RoHS, JIS B 9960-1, ISO 10218-1992, JIS B 8361, ISO 4414

Filter Type

Activated Carbon

Bowl Material

Stainless Steel

COO (Country of Origin):
CN
The SMC Activated Carbon Filter designed for removing oil vapors and odors from compressed air systems. It ensures high air purity and protects downstream equipment, making it ideal for industrial applications.

Modular design for easy integration with other components

Suitable for various pneumatic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy