SMC AFF40-F04-D series 1 μm 1/2 in 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- RS Stock No.:
- 395-264
- Mfr. Part No.:
- AFF40-F04-D
- Brand:
- SMC
Subtotal (1 unit)*
£112.53
(exc. VAT)
£135.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.53 |
*price indicative
- RS Stock No.:
- 395-264
- Mfr. Part No.:
- AFF40-F04-D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 1μm | |
| Port Size | 1/2 in | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | AFF40-F04-D | |
| Maximum Flow Rate | 1500L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Filter Type | Line | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 1μm | ||
Port Size 1/2 in | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series AFF40-F04-D | ||
Maximum Flow Rate 1500L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Filter Type Line | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
SMC AFF40-F04-D Series Pneumatic Filter, 1μm Filtration size, 1/2in Port size - AFF40-F04-D
This pneumatic filter provides inline filtration for compressed Air systems, removing particulates to protect downstream equipment in industrial automation environments. It is intended for use where continuous Air preparation is required and integrates into pneumatic networks using standard G-thread connections.
Features & Benefits
• 1μm filtration protects sensitive components from fine particulates
• 1500L/min flow capacity supports high-throughput systems
• 10 bar maximum pressure accommodates heavy-duty pneumatic circuits
• Automatic drain reduces manual maintenance interventions
• Polycarbonate bowl allows Visual contamination monitoring
• NBR sealing ensures compatibility with common pneumatic media
• 1500L/min flow capacity supports high-throughput systems
• 10 bar maximum pressure accommodates heavy-duty pneumatic circuits
• Automatic drain reduces manual maintenance interventions
• Polycarbonate bowl allows Visual contamination monitoring
• NBR sealing ensures compatibility with common pneumatic media
Applications
• Suitable for pneumatic control panels in factory automation
• Ideal for Air supply to precision pneumatic actuators
• used with instrumentation requiring clean, dry Air
• Can be used for shop-floor pneumatic tooling feeds
• Suitable for pneumatic distribution in electronics assembly lines
• Ideal for Air supply to precision pneumatic actuators
• used with instrumentation requiring clean, dry Air
• Can be used for shop-floor pneumatic tooling feeds
• Suitable for pneumatic distribution in electronics assembly lines
What port size is required for installation?
The unit connects via a 1/2in port using a G-thread standard fitting for straightforward integration with typical pneumatic piping.
What temperature range can the device operate within?
It functions reliably between -5°C and 60°C, making it appropriate for most indoor industrial environments.
What bowl material is fitted and how does that affect inspection?
A transparent polycarbonate bowl is provided, permitting Visual inspection of accumulated contaminants without disassembly.
What material is used for the sealing element and why is it suitable?
The seal is manufactured from nitrile rubber (NBR), chosen for its compatibility with standard compressed Air oils and common pneumatic media.
How does the filter fit into modular equipment lines?
It is designed as a line filter with G-thread connection and 1/2in port size, enabling straightforward placement within existing supply lines.
Related links
- SMC AMK40-F04-D series 5 μm 1/2 in G 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 3/8 in G 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 1/2 in G 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 3/4 in G 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- SMC AF20-D series 5 μm 1/4 in 10 bar Pneumatic Filter 1500L/min max
- SMC AFF40-F04D-D series 5 μm 1/2 in G 10 bar Pneumatic Filter with Automatic drain
- SMC AF50 series 5 μm 1 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 3/8 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
