EMERSON – AVENTICS AS1 series 0.01 μm 1/4 in G 12 bar Filter 350L/min max with Automatic drain

Subtotal (1 unit)*

£197.39

(exc. VAT)

£236.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£197.39

*price indicative

RS Stock No.:
299-268
Mfr. Part No.:
R412014615
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Product Type

Filter

Filtration Size

0.01μm

Port Size

1/4 in G

Connection Thread Standard

G

Drain Type

Automatic

Series

AS1

Maximum Flow Rate

350L/min

Seal Material

Nitrile Rubber

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010 (1 :-: 2)

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
GB
The Aventics micro filter Series AS1 FLC is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Working pressure Minimum 1.5 bar

Working pressure max 12 bar

Minimum ambient temperature -10 °C

Maximum ambient temperature 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy