Festo HE Series Check Valve Pneumatic Manual Control Valve, 153469, Inlet Male/Female, Outlet Male/Female
- RS Stock No.:
- 175-4537
- Distrelec Article No.:
- 301-68-800
- Mfr. Part No.:
- HE-2-QS-10
- Brand:
- Festo
Subtotal (1 unit)*
£20.49
(exc. VAT)
£24.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 85 unit(s) ready to ship
- Plus 198 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.49 |
*price indicative
- RS Stock No.:
- 175-4537
- Distrelec Article No.:
- 301-68-800
- Mfr. Part No.:
- HE-2-QS-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Sub Type | Check Valve | |
| Series | HE | |
| Inlet Port Gender | Male/Female | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Polybutylene Terephthalate, Brass, Aluminium, Reinforced | |
| Outlet Port Gender | Male/Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, ISO 1179-1, RoHS, ISO 228-1 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -0.95bar | |
| Model Number | 153469 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Sub Type Check Valve | ||
Series HE | ||
Inlet Port Gender Male/Female | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Material Polybutylene Terephthalate, Brass, Aluminium, Reinforced | ||
Outlet Port Gender Male/Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, ISO 1179-1, RoHS, ISO 228-1 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -0.95bar | ||
Model Number 153469 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Festo Series HE Pneumatic Manual Control Valve, 10 Bar Maximum Operating Pressure, 60°C Maximum Operating Temperature - HE-2-QS-10, Numeric Part Number: 153469
This pneumatic manual control valve provides manual regulation of compressed Air in industrial installations. It is designed for direct human operation to start, stop or modulate Airflow within automation and mechanical systems, and is suitable for typical workshop and factory environments where a compact, hand-operated valve is required.
Features & Benefits
• Maximum operating pressure 10 bar enables robust system control
• Operable down to -0.95 bar for vacuum-capable applications
• Rated for use up to 60°C for warm process environments
• Constructed from brass, aluminium and reinforced PBT for material resilience
• Compatible with male and female inlet and outlet ports for flexible connections
• Operable down to -0.95 bar for vacuum-capable applications
• Rated for use up to 60°C for warm process environments
• Constructed from brass, aluminium and reinforced PBT for material resilience
• Compatible with male and female inlet and outlet ports for flexible connections
**Applications**
• Suitable for control of compressed Air actuators in automation lines
• Ideal for manual intervention on pneumatic test rigs and benches
• Used with machine tools requiring hand-operated Air isolation
• Can be used for maintenance operations in electrical and mechanical workshops
• Suitable for integration into compressed Air distribution panels
• Ideal for manual intervention on pneumatic test rigs and benches
• Used with machine tools requiring hand-operated Air isolation
• Can be used for maintenance operations in electrical and mechanical workshops
• Suitable for integration into compressed Air distribution panels
What materials compose the body and how do they affect durability?
The valve uses brass and aluminium alongside reinforced polybutylene terephthalate which provides a balance of metal strength and lightweight polymer resistance to mechanical wear.
How does the valve perform in low-pressure or vacuum conditions?
It is specified to operate down to -0.95 bar, allowing it to function in applications that require slight vacuum or sub-atmospheric control.
Which environmental temperatures can the valve tolerate during regular operation?
The component is rated for continuous operation at temperatures up to 60°C and as low as -20°C for cold environments.
Related links
- Festo HE Series Pneumatic Manual Control Valve Inlet Male/Female, Outlet Male/Female
- Festo HE Series Pneumatic Manual Control Valve Inlet Male/Female, Outlet Male/Female
- Festo HE Series Pneumatic Manual Control Valve Inlet Male/Female, Outlet Male/Female
- Festo HE Series Pneumatic Manual Control Valve Inlet Male/Female, Outlet Male/Female
- Festo HE Series Pneumatic Manual Control Valve Inlet Male/Female, Outlet Male/Female
- Festo HE Series Pneumatic Manual Control Valve Inlet Male/Female, Outlet Male/Female
- Festo HE Series Pneumatic Manual Control Valve Inlet Male/Female, Outlet Male/Female
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female, Outlet Male/Female
