Festo Positioner Pneumatic Position Detector, 21.6 To 26.4V, CMSX, CMSX-P-SE-C-U-F1-S-50-A
- RS Stock No.:
- 351-432
- Mfr. Part No.:
- CMSX-P-SE-C-U-F1-S-50-A
- Brand:
- Festo
Subtotal (1 unit)*
£610.62
(exc. VAT)
£732.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £610.62 |
*price indicative
- RS Stock No.:
- 351-432
- Mfr. Part No.:
- CMSX-P-SE-C-U-F1-S-50-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | Positioner | |
| Supply Voltage | 21.6 To 26.4V | |
| Manufacturer Series | CMSX | |
| Model Number p | CMSX-P-SE-C-U-F1-S-50-A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type Positioner | ||
Supply Voltage 21.6 To 26.4V | ||
Manufacturer Series CMSX | ||
Model Number p CMSX-P-SE-C-U-F1-S-50-A | ||
- COO (Country of Origin):
- CN
The Festo digital electropneumatic positioner is engineered for optimal control in various applications. With a focus on precision, this single-acting unit boasts an excellent operational range that caters to demanding industrial environments. Its durable construction, including materials resistant to corrosion, ensures longevity and reliable performance. The positioner features an intuitive 7-segment LCD display, allowing for straightforward operation and adjustment, thus enhancing user experience. This model prioritises safety with its distinct design characteristics, while its flexible mounting options provide versatility in installation, making it a dependable choice for automation solutions.
The device is equipped with reverse polarity protection for enhanced safety
It features significant temperature stability with a low temperature coefficient
The connection resistance is remarkably low ensuring efficient signal transmission
The positioner's design allows for flexibility with optional mounting positions
Its housing material is designed to withstand moderate corrosion stress
It features significant temperature stability with a low temperature coefficient
The connection resistance is remarkably low ensuring efficient signal transmission
The positioner's design allows for flexibility with optional mounting positions
Its housing material is designed to withstand moderate corrosion stress
Related links
- Festo Positioner Pneumatic Position Detector CMSX, CMSX-P-SE-C-U-F1-S-130-A
- Festo Positioner Pneumatic Position Detector CMSX, CMSX-P-SE-C-U-F1-D-50-C
- Festo Positioner Pneumatic Position Detector 21.6 To 26.4V CMSX-P-SE-C-U-F1-D-50-A
- Festo Digital Electropneumatic Positioner Pneumatic Position Detector 24V dc CMSX,
- Festo Digital Electropneumatic Positioner Pneumatic Position Detector 24V dc CMSX,
- Festo Digital Electropneumatic Positioner Pneumatic Sensor 24V dc CMSX, 3929539
- Festo Digital Electropneumatic Positioner Pneumatic Sensor 24V dc CMSX, 3929370
- Festo Digital Electropneumatic Positioner Pneumatic Sensor 24V dc CMSX, 3929313
