Festo Positioner Pneumatic Position Detector, 21.6 To 26.4V, CMSX, CMSX-P-SE-C-U-F1-D-50-C
- RS Stock No.:
- 351-050
- Mfr. Part No.:
- CMSX-P-SE-C-U-F1-D-50-C
- Brand:
- Festo
Subtotal (1 unit)*
£741.16
(exc. VAT)
£889.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £741.16 |
*price indicative
- RS Stock No.:
- 351-050
- Mfr. Part No.:
- CMSX-P-SE-C-U-F1-D-50-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | Positioner | |
| Supply Voltage | 21.6 To 26.4V | |
| Manufacturer Series | CMSX | |
| Model Number p | CMSX-P-SE-C-U-F1-D-50-C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type Positioner | ||
Supply Voltage 21.6 To 26.4V | ||
Manufacturer Series CMSX | ||
Model Number p CMSX-P-SE-C-U-F1-D-50-C | ||
- COO (Country of Origin):
- CN
The Festo electropneumatic positioner is engineered to enhance precision and reliability in process automation. Offering a versatile double-acting design, this product excels in various operational contexts, thanks to its intelligent functionality and robust construction. With safety features that ensure pneumatic outlets close securely and an array of settings possible through its user-friendly 7-segment display, this positioner adapts effortlessly to improve efficiency. Furthermore, its exceptional operating range and compatibility with various signals solidify its status as a reliable choice for demanding environments.
Digital design enables precise control and adaptability
Offers a comprehensive operating pressure range for versatile applications
Equipped with backlit LCD display for easy visibility in low light conditions
Reverse polarity protection ensures durable and safe operation
Compact dimensions allow for flexible installation options
Electrical isolation enhances the safety of connected devices
Multiple analogue and digital input options accommodate various control systems
Constructed from high quality materials to withstand challenging conditions
Offers a comprehensive operating pressure range for versatile applications
Equipped with backlit LCD display for easy visibility in low light conditions
Reverse polarity protection ensures durable and safe operation
Compact dimensions allow for flexible installation options
Electrical isolation enhances the safety of connected devices
Multiple analogue and digital input options accommodate various control systems
Constructed from high quality materials to withstand challenging conditions
Related links
- Festo Positioner Pneumatic Position Detector 21.6 To 26.4V CMSX-P-SE-C-U-F1-D-50-A
- Festo Positioner Pneumatic Position Detector CMSX, CMSX-P-SE-C-U-F1-S-50-A
- Festo Positioner Pneumatic Position Detector CMSX, CMSX-P-SE-C-U-F1-S-130-A
- Festo Digital Electropneumatic Positioner Pneumatic Position Detector 24V dc CMSX,
- Festo Digital Electropneumatic Positioner Pneumatic Sensor 24V dc CMSX, 3929539
- Festo Digital Electropneumatic Positioner Pneumatic Position Detector 24V dc CMSX,
- Festo Digital Electropneumatic Positioner Pneumatic Sensor 24V dc CMSX, 3929313
- Festo Digital Electropneumatic Positioner Pneumatic Sensor 24V dc CMSX, 3929370
