Festo Positioner Pneumatic Position Detector, IP65, 21.6 To 26.4V, CMSX, CMSX-P-SE-C-U-F1-D-50-A

Subtotal (1 unit)*

£741.16

(exc. VAT)

£889.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£741.16

*price indicative

RS Stock No.:
351-431
Mfr. Part No.:
CMSX-P-SE-C-U-F1-D-50-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Type

Positioner

Supply Voltage

21.6 To 26.4V

Manufacturer Series

CMSX

IP Rating

IP65

Model Number p

CMSX-P-SE-C-U-F1-D-50-A

COO (Country of Origin):
CN
The Festo digital electropneumatic positioner is engineered to deliver precise control, ensuring seamless operation in complex systems. Designed with a robust safety feature for pneumatic outlets and a variety of mounting options, it accommodates diverse installation environments. The integration of a backlit LCD display allows for user-friendly navigation and configuration, while its extensive range of operating pressures benefits various industrial applications. Incorporating a unique potentiometer measuring system, this device ensures reliable performance while facilitating smooth connectivity through screw terminals. Suitable for industries requiring high precision, it stands out with its exceptional comfort in handling diverse mediums, making it a quintessential component for modern automation frameworks.

Incorporates a user friendly backlit display for easy configuration
Offers flexible mounting options to suit various applications
Features reverse polarity protection for enhanced electrical safety
Boasts a comprehensive electrical isolation for both digital and analogue inputs
Equipped with overload protection for both analogue inputs and outputs

Related links