Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-S4-DE-A1

Subtotal (1 unit)*

£10.99

(exc. VAT)

£13.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.99

*price indicative

RS Stock No.:
343-106
Mfr. Part No.:
SASF-S4-DE-A1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Type

Indicator

Manufacturer Series

SASF

LED Indicator

No

Operation

Manual

Model Number p

SASF-S4-DE-A1

COO (Country of Origin):
CN
The Festo Position Indicator is engineered for precision and reliability in a variety of industrial contexts. Designed for optimal functionality, it serves as an essential component for applications requiring clear visibility of operational status. The compact and lightweight construction ensures ease of installation without compromising performance. With a robust design that aligns with stringent safety standards, this indicator stands out for its ability to perform effectively across a wide temperature range, making it suitable for diverse environmental conditions. Its high compatibility with existing systems allows for seamless integration, thereby enhancing overall operational efficiency.

The innovative design promotes effective visual signalling in various operational settings
Crafted from RoHS compliant materials, ensuring environmental suitability
Features a directional arrow for clear indication, enhancing user experience
Durable PA material cap ensures long lasting performance in challenging conditions
Operates effectively across a wide ambient temperature range

Related links