Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-F9-DE-41-A30

Subtotal (1 unit)*

£14.42

(exc. VAT)

£17.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.42

*price indicative

RS Stock No.:
345-014
Mfr. Part No.:
SASF-F9-DE-41-A30
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Type

Indicator

Manufacturer Series

SASF

LED Indicator

No

Operation

Manual

Model Number p

SASF-F9-DE-41-A30

COO (Country of Origin):
DE
The Festo Position Indicator is expertly engineered to provide clear visibility in various operational settings. Designed with precision and functionality in mind, this robust device features a reliable housing that ensures durability and longevity. With its striking yellow and black colour scheme, it not only serves as an efficient tool for monitoring but also enhances the aesthetic of any machinery. This product is suitable for ambient temperatures ranging from -20 °C to 80 °C, making it ideal for diverse environmental conditions. Combining high-quality materials that comply with RoHS standards, it promises excellent performance and safety in any application while remaining lightweight for ease of installation and use.

Dimensions optimised for space efficiency in installations
RoHS compliant materials ensure environmental safety
The stainless steel screws provide exceptional durability
Lightweight design facilitates straightforward handling and installation
Distinctive colour scheme enhances visibility in operational settings

Related links