Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-F9-DE-50-A30

Subtotal (1 unit)*

£14.42

(exc. VAT)

£17.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.42

*price indicative

RS Stock No.:
343-103
Mfr. Part No.:
SASF-F9-DE-50-A30
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Type

Indicator

Manufacturer Series

SASF

LED Indicator

No

Operation

Manual

Model Number p

SASF-F9-DE-50-A30

COO (Country of Origin):
DE
The Festo Position Indicator combines innovative design with robust functionality, making it an essential component for precision monitoring in various applications. Built to withstand challenging environments, it features durable materials like POM and stainless steel, ensuring longevity and reliability. With an ambient temperature range from -20 °C to 80 °C, it is designed for versatility across a range of industrial settings. The striking yellow and black colour scheme enhances visibility, providing an intuitive user experience. Its compact dimensions, alongside its lightweight design, facilitate easy installation and integration, allowing for seamless operation in diverse machinery. This product not only adheres to corrosive and environmentally friendly standards but also aligns with modern engineering practices, making it a trustworthy choice for manufacturers looking to enhance their operational efficiency.

Durable POM housing offers excellent resistance to wear and tear
Lightweight design ensures easy handling and installation
High visibility colour scheme allows for quick identification
Conforms to RoHS standards, supporting eco friendly operations
Stainless steel screws provide added strength and corrosion resistance

Related links