Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-S4-DE-A2

Subtotal (1 unit)*

£10.99

(exc. VAT)

£13.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.99

*price indicative

RS Stock No.:
343-446
Mfr. Part No.:
SASF-S4-DE-A2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Type

Indicator

Manufacturer Series

SASF

LED Indicator

No

Operation

Manual

Model Number p

SASF-S4-DE-A2

COO (Country of Origin):
CN
The Festo Position indicator is designed to provide precision monitoring for various applications in automated environments. The robust design offers exceptional functionality, ensuring that it withstands demanding conditions and operates efficiently in ambient temperatures ranging from -40 °C to 80 °C. Its lightweight structure promotes easy integration into multiple systems, making it an ideal choice for engineers seeking reliability without compromising on quality. The unit is RoHS-compliant, aligning with modern standards for environmental safety. With a focus on performance and material integrity, this position indicator seamlessly integrates into existing setups while ensuring maximum operational efficacy.

Constructed from high-quality PA materials for durability
Meets VDMA24364 zone III for conformity with stringent standards
Engineered to perform consistently within extreme temperature ranges
Designed to enhance operational efficiency in automated systems

Related links