Festo Sensor Bracket HWS-EGC-M8: KURZ, For Use With Electric Drive
- RS Stock No.:
- 651-127
- Mfr. Part No.:
- HWS-EGC-M8: KURZ
- Brand:
- Festo
Subtotal (1 unit)*
£19.69
(exc. VAT)
£23.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.69 |
*price indicative
- RS Stock No.:
- 651-127
- Mfr. Part No.:
- HWS-EGC-M8: KURZ
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Bracket | |
| Manufacturer Series | DASI | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Bracket | ||
Manufacturer Series DASI | ||
- COO (Country of Origin):
- DE
The Festo sensor bracket is designed to provide robust support and stability for sensors in various operational environments. This innovative bracket effectively ensures that sensors remain securely in position, allowing for accurate readings and reliable performance. With its low corrosion resistance class, it caters specifically to scenarios where environmental stress is minimal, making it ideal for use in relatively benign settings. The ambient temperature range of -20 °C to 80 °C enhances its usability across a wide range of applications. Additionally, its lightweight construction ensures easy handling and installation while maintaining compliance with RoHS standards, emphasizing festo's commitment to environmentally friendly practices.
Operates effectively within a wide ambient temperature range of -20 °C to 80 °C
Lightweight at 58 g facilitating easy installation and portability
RoHS-compliant materials confirm environmental responsibility and safety
Designed for straightforward integration enhancing overall system efficiency
Lightweight at 58 g facilitating easy installation and portability
RoHS-compliant materials confirm environmental responsibility and safety
Designed for straightforward integration enhancing overall system efficiency
Related links
- Festo Sensor Bracket HWS-EGC-M8-B, For Use With Electric Drive
- Festo Sensor Bracket HWS-EGC-M5, For Use With Electric Drive
- Festo Sensor Bracket DASI-B12-16-S3, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket DASI-B12-35-S8, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket HGP-SL10-16, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket HGP-SL10-35, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket HGP-SL10-20, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket DASI-B10-25-S8, For Use With Pneumatic Cylinder & Actuator
