Festo Sensor Bracket HWS-EGC-M5, For Use With Electric Drive
- RS Stock No.:
- 650-371
- Mfr. Part No.:
- HWS-EGC-M5
- Brand:
- Festo
Subtotal (1 unit)*
£18.27
(exc. VAT)
£21.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.27 |
*price indicative
- RS Stock No.:
- 650-371
- Mfr. Part No.:
- HWS-EGC-M5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Bracket | |
| Manufacturer Series | DASI | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Bracket | ||
Manufacturer Series DASI | ||
- COO (Country of Origin):
- DE
The Festo sensor bracket is designed to provide robust support and positioning for sensors in various applications. With a corrosion resistance class of CRC 1, it is tailored for environments with low corrosion stress, ensuring longevity and reliability. This product operates within an ambient temperature range of -20 °C to 80 °C, making it suitable for a wide array of operational conditions. Weighing in at just 110 grams, it's lightweight yet sturdy, facilitating effortless installation. Additionally, its RoHS-compliant materials highlight a commitment to environmental standards, enhancing its appeal for eco-conscious consumers.
Lightweight at 110 grams making installation a breeze
Constructed from RoHS-compliant materials promoting environmentally friendly practices
LABS (PWIS) conformity as per VDMA24364-B2-L for material safety in sensitive applications
Perfect for various applications requiring reliable sensor positioning
Constructed from RoHS-compliant materials promoting environmentally friendly practices
LABS (PWIS) conformity as per VDMA24364-B2-L for material safety in sensitive applications
Perfect for various applications requiring reliable sensor positioning
Related links
- Festo Sensor Bracket HWS-EGC-M8-B, For Use With Electric Drive
- Festo Sensor Bracket HWS-EGC-M8: KURZ, For Use With Electric Drive
- Festo Sensor Bracket DASI-B12-16-S3, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket DASI-B12-35-S8, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket HGP-SL10-16, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket HGP-SL10-35, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket HGP-SL10-20, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket DASI-B10-25-S8, For Use With Pneumatic Cylinder & Actuator
