Festo Sensor Bracket HWS-EGC-M8-B, For Use With Electric Drive
- RS Stock No.:
- 647-484
- Mfr. Part No.:
- HWS-EGC-M8-B
- Brand:
- Festo
Subtotal (1 unit)*
£20.47
(exc. VAT)
£24.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.47 |
*price indicative
- RS Stock No.:
- 647-484
- Mfr. Part No.:
- HWS-EGC-M8-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Bracket | |
| Manufacturer Series | DASI | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Bracket | ||
Manufacturer Series DASI | ||
- COO (Country of Origin):
- DE
The Festo sensor bracket is engineered for reliable mounting solutions within a diverse range of applications. This robust bracket offers exceptional corrosion resistance, classified as CRC 1, making it suitable for environments with low corrosion stress. Designed to perform under ambient temperatures from -20 °C to 80 °C, it ensures consistent functionality across varying conditions. The lightweight design, at just 217 g, enhances ease of installation without compromising stability. Additionally, being RoHS-compliant reflects festo's commitment to sustainable manufacturing practices, ensuring that the sensor bracket meets stringent environmental standards while delivering high performance.
Weighs only 217 g facilitating easier handling and installation
RoHS-compliant which ensuring adherence to safety and environmental regulations
Designed for versatile applications suitable in various industrial settings
Manufactured for durability which ensuring long-lasting performance under operational stress
RoHS-compliant which ensuring adherence to safety and environmental regulations
Designed for versatile applications suitable in various industrial settings
Manufactured for durability which ensuring long-lasting performance under operational stress
Related links
- Festo Sensor Bracket HWS-EGC-M8: KURZ, For Use With Electric Drive
- Festo Sensor Bracket HWS-EGC-M5, For Use With Electric Drive
- Festo Sensor Bracket DASI-B12-16-S3, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket DASI-B12-35-S8, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket DASI-Q11-50-A-SR, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket HGP-SL10-35, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket HGP-SL10-16, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket HGP-SL10-20, For Use With Pneumatic Cylinder & Actuator
