Festo Adapter DHAM-ME-N2-CL, For Use With Handling Modules
- RS Stock No.:
- 650-463
- Mfr. Part No.:
- DHAM-ME-N2-CL
- Brand:
- Festo
Subtotal (1 unit)*
£36.17
(exc. VAT)
£43.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.17 |
*price indicative
- RS Stock No.:
- 650-463
- Mfr. Part No.:
- DHAM-ME-N2-CL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to facilitate efficient connection and integration of components within various industrial settings. Built to operate under ambient temperatures ranging from -10 °C to 80 °C, this product ensures robust performance even in challenging environments. Its construction adheres to RoHS compliance, guaranteeing that it meets stringent safety and environmental standards. Furthermore, the corrosion resistance class CRC 2 signifies its durability against moderate corrosive conditions, making it a reliable choice for long-term use in demanding applications. With a focus on quality and compliance, The Festo Adapter kit serves to optimise your operations while adhering to the highest industry benchmarks.
Corrosion resistance class CRC 2 ensures durability in moderate corrosive environments
RoHS-compliant materials promote safety and environmental responsibility
Designed for seamless integration into various industrial applications
Meets strict conformity standards including LABS (PWIS) conformity VDMA24364-B2-L
Subject to ongoing improvements reflecting festo's commitment to innovation and quality
RoHS-compliant materials promote safety and environmental responsibility
Designed for seamless integration into various industrial applications
Meets strict conformity standards including LABS (PWIS) conformity VDMA24364-B2-L
Subject to ongoing improvements reflecting festo's commitment to innovation and quality
Related links
- Festo Adapter DHAM-ME-N2-50-CL, For Use With Handling Modules
- Festo Adapter DHAM-ME-N1-CL, For Use With Handling Modules
- Festo Adapter DHAM-ME-N1-50-CL, For Use With Handling Modules
- Festo Adapter HMSV-77, For Use With Handling Modules
- Festo Adapter HMSV-71, For Use With Handling Modules
- Festo Adapter DHAA-D-L-40-H2, For Use With Handling Modules
- Festo Adapter DHAA-D-L-32-G7-20, For Use With Handling Modules
- Festo Adapter DHAA-D-L-25-G7-12, For Use With Handling Modules
