Festo Adapter DHAM-ME-N2-50-CL, For Use With Handling Modules
- RS Stock No.:
- 650-319
- Mfr. Part No.:
- DHAM-ME-N2-50-CL
- Brand:
- Festo
Subtotal (1 unit)*
£37.44
(exc. VAT)
£44.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.44 |
*price indicative
- RS Stock No.:
- 650-319
- Mfr. Part No.:
- DHAM-ME-N2-50-CL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- NL
The Festo Adapter kit is expertly designed to enhance operational efficiency in various industrial applications. Tailored for robust performance, this kit ensures reliable connectivity and seamless integration with compatible systems. Its ability to operate effectively within a temperature range of -10 °C to 80 °C highlights its versatility, making it ideal for diverse environments. The product's construction is RoHS-compliant, emphasising a commitment to sustainability and safety. With a corrosion resistance class of CRC 2, the adapter kit stands up to moderate corrosion stresses, ensuring longevity and durability across various applications.
Corrosion resistance class CRC 2 provides effective protection against moderate corrosion
RoHS-compliant materials demonstrate commitment to environmental responsibility
Compact design facilitates easy integration into existing systems without requiring extensive modifications
Versatile applications across different industries enhance overall productivity
RoHS-compliant materials demonstrate commitment to environmental responsibility
Compact design facilitates easy integration into existing systems without requiring extensive modifications
Versatile applications across different industries enhance overall productivity
Related links
- Festo Adapter DHAM-ME-N2-CL, For Use With Handling Modules
- Festo Adapter DHAM-ME-N1-50-CL, For Use With Handling Modules
- Festo Adapter DHAM-ME-N1-CL, For Use With Handling Modules
- Festo Adapter HMSV-77, For Use With Handling Modules
- Festo Adapter HMSV-71, For Use With Handling Modules
- Festo Adapter DHAA-D-L-40-H2, For Use With Handling Modules
- Festo Adapter DHAA-D-L-32-G7-20, For Use With Handling Modules
- Festo Adapter DHAA-D-L-25-G7-12, For Use With Handling Modules
