Festo Adapter DHAM-ME-N1-CL, For Use With Handling Modules
- RS Stock No.:
- 647-426
- Mfr. Part No.:
- DHAM-ME-N1-CL
- Brand:
- Festo
Subtotal (1 unit)*
£36.17
(exc. VAT)
£43.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.17 |
*price indicative
- RS Stock No.:
- 647-426
- Mfr. Part No.:
- DHAM-ME-N1-CL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is expertly designed to enhance the functionality of your systems, featuring robust engineering tailored for diverse applications. This product ensures efficient connectivity and adaptability across various settings, thanks to its durable construction. Engineered to withstand moderate corrosion stress, it allows for reliable operation in varying conditions. With operational capabilities spanning from -10 °C to 80 °C, the adapter kit is suited for both ambient environments and industrial applications. Its commitment to RoHS compliance underscores a proactive approach to environmentally sound practices, making it an ideal choice for professionals prioritising both performance and sustainability in their operations.
Corrosion resistance class CRC 2 provides protection against moderate corrosion stress
LABS (PWIS) conformity ensures compatibility with VDMA24364-B2-L standards
RoHS-compliant materials reflect a commitment to eco-friendly practices
Designed to adapt effortlessly to a variety of systems and environments
LABS (PWIS) conformity ensures compatibility with VDMA24364-B2-L standards
RoHS-compliant materials reflect a commitment to eco-friendly practices
Designed to adapt effortlessly to a variety of systems and environments
Related links
- Festo Adapter DHAM-ME-N1-50-CL, For Use With Handling Modules
- Festo Adapter DHAM-ME-N2-CL, For Use With Handling Modules
- Festo Adapter DHAM-ME-N2-50-CL, For Use With Handling Modules
- Festo Adapter HMSV-77, For Use With Handling Modules
- Festo Adapter HMSV-71, For Use With Handling Modules
- Festo Adapter DHAA-D-L-40-H2, For Use With Handling Modules
- Festo Adapter DHAA-D-L-32-G7-20, For Use With Handling Modules
- Festo Adapter DHAA-D-L-25-G7-12, For Use With Handling Modules
