Siemens Mounting Bracket ASK78.9 / BPZ:ASK78.9, For Use With Actuator
- RS Stock No.:
- 636-579
- Mfr. Part No.:
- ASK78.9 / BPZ:ASK78.9
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£51.78
(exc. VAT)
£62.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £51.78 | £5.178 |
*price indicative
- RS Stock No.:
- 636-579
- Mfr. Part No.:
- ASK78.9 / BPZ:ASK78.9
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| For Use With | Actuator | |
| Product Type | Centring Sleeve | |
| Manufacturer Series | ASK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
For Use With Actuator | ||
Product Type Centring Sleeve | ||
Manufacturer Series ASK | ||
- COO (Country of Origin):
- IT
The Siemens Centering insert with a 10 mm diameter, designed to ensure precise alignment and secure positioning for Siemens actuators and related components. This insert helps maintain the accuracy and stability of the system by preventing misalignment, ensuring smooth and reliable operation. The insert is made from durable, high-quality materials, making it ideal for use in demanding industrial environments.
RoHS compliant
Durable construction
Easy to install
Durable construction
Easy to install
Related links
- Siemens Mounting Bracket ASK78.7 / BPZ:ASK78.7, For Use With Actuator
- Siemens Mounting Bracket ASK78.5 / BPZ:ASK78.5, For Use With Actuator
- Siemens Mounting Bracket ASK78.3 / BPZ:ASK78.3, For Use With Actuator
- Siemens Mounting Bracket ASK78.14 / BPZ:ASK78.14, For Use With Actuator
- Siemens Mounting Bracket ASK78.10 / BPZ:ASK78.10, For Use With Actuator
- Siemens Mounting Bracket ASK78.12 / BPZ:ASK78.12, For Use With Actuator
- Siemens Mounting Bracket ASK78.6 / BPZ:ASK78.6, For Use With Actuator
- SMC Mounting Bracket MK2T-F032, For Use With Actuator
