Siemens Mounting Bracket ASK78.12 / BPZ:ASK78.12, For Use With Actuator
- RS Stock No.:
- 636-573
- Mfr. Part No.:
- ASK78.12 / BPZ:ASK78.12
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£31.19
(exc. VAT)
£37.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £31.19 | £3.119 |
*price indicative
- RS Stock No.:
- 636-573
- Mfr. Part No.:
- ASK78.12 / BPZ:ASK78.12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| For Use With | Actuator | |
| Product Type | Centring Sleeve | |
| Manufacturer Series | ASK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
For Use With Actuator | ||
Product Type Centring Sleeve | ||
Manufacturer Series ASK | ||
- COO (Country of Origin):
- IT
The Siemens Centering insert with a D-profile, designed to provide precise alignment and secure positioning of actuators and components. With a diameter of 12 mm and a height of 9 mm, this insert ensures that parts are accurately centred, which is critical for proper function and alignment in automation systems. The fixed D-profile design allows for a stable and secure connection, enhancing the overall efficiency and reliability of the system.
RoHS compliant
Durable construction
Easy integration
Durable construction
Easy integration
Related links
- Siemens Mounting Bracket ASK78.7 / BPZ:ASK78.7, For Use With Actuator
- Siemens Mounting Bracket ASK78.5 / BPZ:ASK78.5, For Use With Actuator
- Siemens Mounting Bracket ASK78.3 / BPZ:ASK78.3, For Use With Actuator
- Siemens Mounting Bracket ASK78.14 / BPZ:ASK78.14, For Use With Actuator
- Siemens Mounting Bracket ASK78.10 / BPZ:ASK78.10, For Use With Actuator
- Siemens Mounting Bracket ASK78.9 / BPZ:ASK78.9, For Use With Actuator
- Siemens Mounting Bracket ASK78.6 / BPZ:ASK78.6, For Use With Actuator
- Siemens Mounting Bracket ASK75.1 / BPZ:ASK75.1, For Use With Rotary Actuator
