Siemens Mounting Bracket ASK78.10 / BPZ:ASK78.10, For Use With Actuator
- RS Stock No.:
- 636-572
- Mfr. Part No.:
- ASK78.10 / BPZ:ASK78.10
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£62.50
(exc. VAT)
£75.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £62.50 | £6.25 |
*price indicative
- RS Stock No.:
- 636-572
- Mfr. Part No.:
- ASK78.10 / BPZ:ASK78.10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| For Use With | Actuator | |
| Product Type | Centring Sleeve | |
| Manufacturer Series | ASK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
For Use With Actuator | ||
Product Type Centring Sleeve | ||
Manufacturer Series ASK | ||
- COO (Country of Origin):
- IT
The Siemens Centering insert with a 12 mm diameter, designed to provide precise alignment during the installation of actuators and other related components. This insert ensures that parts are correctly centred, improving the overall accuracy and efficiency of the system. The centering insert is made from durable materials, offering long-lasting reliability and easy integration into industrial automation applications where precise alignment is essential.
RoHS compliant
Improves actuator and component precision
Easy to install
Improves actuator and component precision
Easy to install
Related links
- Siemens Mounting Bracket ASK78.7 / BPZ:ASK78.7, For Use With Actuator
- Siemens Mounting Bracket ASK78.5 / BPZ:ASK78.5, For Use With Actuator
- Siemens Mounting Bracket ASK78.14 / BPZ:ASK78.14, For Use With Actuator
- Siemens Mounting Bracket ASK78.9 / BPZ:ASK78.9, For Use With Actuator
- Siemens Mounting Bracket ASK78.6 / BPZ:ASK78.6, For Use With Actuator
- Siemens Mounting Bracket ASK78.12 / BPZ:ASK78.12, For Use With Actuator
- Siemens Mounting Bracket ASK78.3 / BPZ:ASK78.3, For Use With Actuator
- Siemens Mounting Bracket ASK75.6 / BPZ:ASK75.6, For Use With Rotary Actuator
