Siemens Mounting Bracket ASK78.14 / BPZ:ASK78.14, For Use With Actuator
- RS Stock No.:
- 636-574
- Mfr. Part No.:
- ASK78.14 / BPZ:ASK78.14
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£31.19
(exc. VAT)
£37.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £31.19 | £3.119 |
*price indicative
- RS Stock No.:
- 636-574
- Mfr. Part No.:
- ASK78.14 / BPZ:ASK78.14
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| For Use With | Actuator | |
| Product Type | Centring Sleeve | |
| Manufacturer Series | ASK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
For Use With Actuator | ||
Product Type Centring Sleeve | ||
Manufacturer Series ASK | ||
- COO (Country of Origin):
- IT
The Siemens Centering insert with an 8 mm square design, specifically crafted for precise alignment of actuators and related components. This insert ensures that parts are properly centred, which is essential for maintaining the accuracy and stability of the system. Its compact and sturdy design is suitable for applications where precise positioning is critical.
RoHS compliant
Durable construction
Easy integration
Durable construction
Easy integration
Related links
- Siemens Mounting Bracket ASK78.7 / BPZ:ASK78.7, For Use With Actuator
- Siemens Mounting Bracket ASK78.5 / BPZ:ASK78.5, For Use With Actuator
- Siemens Mounting Bracket ASK78.3 / BPZ:ASK78.3, For Use With Actuator
- Siemens Mounting Bracket ASK78.10 / BPZ:ASK78.10, For Use With Actuator
- Siemens Mounting Bracket ASK78.9 / BPZ:ASK78.9, For Use With Actuator
- Siemens Mounting Bracket ASK78.12 / BPZ:ASK78.12, For Use With Actuator
- Siemens Mounting Bracket ASK78.6 / BPZ:ASK78.6, For Use With Actuator
- SMC Mounting Bracket MK2T-F032, For Use With Actuator
