Festo Connector Sleeve ABAZ-G9-HD-10, For Use With Mounting Of Actuators
- RS Stock No.:
- 351-088
- Mfr. Part No.:
- ABAZ-G9-HD-10
- Brand:
- Festo
Subtotal (1 unit)*
£2.72
(exc. VAT)
£3.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.72 |
*price indicative
- RS Stock No.:
- 351-088
- Mfr. Part No.:
- ABAZ-G9-HD-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Mounting Of Actuators | |
| Manufacturer Series | ABAZ-G9-HD | |
| Product Type | Centring Sleeve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Mounting Of Actuators | ||
Manufacturer Series ABAZ-G9-HD | ||
Product Type Centring Sleeve | ||
- COO (Country of Origin):
- CN
The Festo centring sleeve is an essential component designed to enhance precision in various applications. Manufactured to withstand challenging operating conditions, this product is crafted from high-alloy stainless steel, ensuring longevity and reliability. With a size of 16 and a lightweight build of just 6.5 grams, it is versatile and easy to handle. Its optional mounting position adds to its adaptability, allowing for seamless integration into different systems. This product is also compliant with RoHS regulations, making it an environmentally conscious choice. Ideal for environments demanding high levels of cleanliness, it meets cleanroom class standards of Class 6 according to ISO 14644-1. The centring sleeve is suitable for use in the production of Li-ion batteries, where stringent material specifications are crucial. This makes it an indispensable component for advanced technology applications.
Optional mounting position for flexibility in installation
Constructed from high alloy stainless steel for enhanced durability
Meets Class 6 cleanroom standards ensuring high hygiene levels
Weighs just 6.5 grams for easy handling and integration
RoHS compliant affirming its eco friendly credentials
Constructed from high alloy stainless steel for enhanced durability
Meets Class 6 cleanroom standards ensuring high hygiene levels
Weighs just 6.5 grams for easy handling and integration
RoHS compliant affirming its eco friendly credentials
Related links
- Festo Connector Sleeve ABAZ-G9-HD-20, For Use With Mounting Of Actuators
- Festo Connector Sleeve ABAZ-G9-HD-6, For Use With Mounting Of Actuators
- Festo Connector Sleeve ZBH-7-B, For Use With Pneumatic Cylinder & Actuator
- Festo Connector Sleeve ZBV-10-9, For Use With Pnuematic Cylinders
- Festo Connector Sleeve ZBH-5-B, For Use With Pneumatic Cylinder & Actuator
- Festo Connector Sleeve NEAU-TA-M35-U4, For Use With Electrical Connection Technology
- Festo Connector Sleeve ZBH-5-M4, For Use With Pneumatic Cylinder And Actuator
- Festo Connector Sleeve DARQ-R-A-S14-S11-16, For Use With Pneumatic Cylinder And Actuator
