Festo Connector Sleeve ZBH-5-M4, For Use With Pneumatic Cylinder And Actuator
- RS Stock No.:
- 344-605
- Mfr. Part No.:
- ZBH-5-M4
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£12.83
(exc. VAT)
£15.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.83 | £1.283 |
*price indicative
- RS Stock No.:
- 344-605
- Mfr. Part No.:
- ZBH-5-M4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder And Actuator | |
| Manufacturer Series | ZBH | |
| Product Type | Centring Sleeve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder And Actuator | ||
Manufacturer Series ZBH | ||
Product Type Centring Sleeve | ||
- COO (Country of Origin):
- DE
The Festo Centring sleeve is lightweight, weighing just 0.1 g, and allows flexible mounting in any position. Designed for reliable performance, it operates efficiently in ambient temperatures from -20 °C to 60 °C. Ideal for precise alignment, it ensures stability in various applications.
High alloy stainless steel sleeve material
Related links
- Festo Connector Sleeve ZBH-5-B, For Use With Pneumatic Cylinder & Actuator
- Festo Connector Sleeve ZBH-7-B, For Use With Pneumatic Cylinder & Actuator
- Festo Connector Sleeve DARQ-R-A-S14-S11-16, For Use With Pneumatic Cylinder And Actuator
- Festo Connector Sleeve DARQ-R-A-S14-S9-16, For Use With Pneumatic Cylinder And Actuator
- Festo Connector Sleeve DARQ-R-A-S22-S11-22, For Use With Pneumatic Cylinder And Actuator
- Festo Connector Sleeve DARQ-R-A-S17-S8-17, For Use With Pneumatic Cylinder And Actuator
- Festo Connector Sleeve DARQ-R-A-S22-S17-22, For Use With Pneumatic Cylinder And Actuator
- Festo Connector Sleeve DARQ-R-A-S11-S9-11, For Use With Pneumatic Cylinder And Actuator
