Festo Connector Sleeve ABAZ-G9-HD-20, For Use With Mounting Of Actuators
- RS Stock No.:
- 342-390
- Mfr. Part No.:
- ABAZ-G9-HD-20
- Brand:
- Festo
Subtotal (1 unit)*
£2.89
(exc. VAT)
£3.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.89 |
*price indicative
- RS Stock No.:
- 342-390
- Mfr. Part No.:
- ABAZ-G9-HD-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Mounting Of Actuators | |
| Manufacturer Series | ABAZ-G9-HD | |
| Product Type | Centring Sleeve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Mounting Of Actuators | ||
Manufacturer Series ABAZ-G9-HD | ||
Product Type Centring Sleeve | ||
- COO (Country of Origin):
- CN
The Festo Centring sleeve is a precision component designed to enhance operational efficiency in various mechanical applications. With a robust construction from high alloy stainless steel, this component ensures durability and reliability even under moderate corrosion stress. Engineered for versatility, the sleeve can be positioned according to specific installation requirements, making it a flexible choice for engineers. This product is particularly suitable for environments involving the production of Li ion batteries, where material integrity and conformity are critical.
Constructed from high alloy stainless steel for strength and corrosion resistance
Offers optional mounting positions to suit various mechanical configurations
Weighs 7.9 g providing a lightweight solution for precision machinery
Compliant with RoHS standards which ensuring minimal environmental impact
Designed for use in cleanroom Class 6 environments ideal for sensitive applications
Offers optional mounting positions to suit various mechanical configurations
Weighs 7.9 g providing a lightweight solution for precision machinery
Compliant with RoHS standards which ensuring minimal environmental impact
Designed for use in cleanroom Class 6 environments ideal for sensitive applications
Related links
- Festo Connector Sleeve ABAZ-G9-HD-6, For Use With Mounting Of Actuators
- Festo Connector Sleeve ABAZ-G9-HD-10, For Use With Mounting Of Actuators
- Festo Connector Sleeve ZBH-7-B, For Use With Pneumatic Cylinder & Actuator
- Festo Connector Sleeve ZBV-10-9, For Use With Pnuematic Cylinders
- Festo Connector Sleeve ZBH-5-B, For Use With Pneumatic Cylinder & Actuator
- Festo Connector Sleeve NEAU-TA-M35-U4, For Use With Electrical Connection Technology
- Festo Connector Sleeve ZBH-5-M4, For Use With Pneumatic Cylinder And Actuator
- Festo Connector Sleeve DARQ-R-A-S14-S11-16, For Use With Pneumatic Cylinder And Actuator
