Festo Adapter DHAA-G-G8-12-B20-16, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 350-794
- Mfr. Part No.:
- DHAA-G-G8-12-B20-16
- Brand:
- Festo
Subtotal (1 unit)*
£100.48
(exc. VAT)
£120.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.48 |
*price indicative
- RS Stock No.:
- 350-794
- Mfr. Part No.:
- DHAA-G-G8-12-B20-16
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | DHAA | |
| Product Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series DHAA | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo adapter kit is engineered for versatility and reliability in demanding operational environments. Crafted with a focus on RoHS compliance, this product ensures safety and environmental responsibility. Its robust construction includes a wrought aluminum alloy adapter plate and galvanized steel screws, making it suitable for moderate corrosion environments. With optional mounting positions, this kit adapts seamlessly to your specific applications. Designed to meet stringent standards, it facilitates optimal performance, streamlining installation while ensuring durability across various operational scenarios. This product represents a vital addition for those seeking dependable and compliant solutions in their systems.
Optional mounting position allows flexible installation
Constructed from wrought aluminum for lightweight strength
Galvanized steel screws enhance corrosion resistance
Meets VDMA24364-C1-L lab and material conformity
RoHS-compliant materials ensure environmental safety
Constructed from wrought aluminum for lightweight strength
Galvanized steel screws enhance corrosion resistance
Meets VDMA24364-C1-L lab and material conformity
RoHS-compliant materials ensure environmental safety
Related links
- Festo Adapter DHAA-G-G8-12-B12-20, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-12-B8G-20, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-12-B18-10, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-12-B8-20, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-16-B20-16, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-25-B20-32, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-10-B20-10, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-20-B20-25, For Use With Pneumatic Cylinder & Actuator
