Festo Adapter DHAA-G-G8-25-B20-32, For Use With Pneumatic Cylinder & Actuator

Subtotal (1 unit)*

£113.60

(exc. VAT)

£136.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.60

*price indicative

RS Stock No.:
344-017
Mfr. Part No.:
DHAA-G-G8-25-B20-32
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Pneumatic Cylinder & Actuator

Manufacturer Series

DHAA

Product Type

Adapter

COO (Country of Origin):
DE
The Festo Adapter Kit is a robust solution designed to meet diverse mounting requirements, providing flexibility in various operational contexts. Constructed with quality materials such as wrought aluminium alloy and galvanised steel, this kit ensures durability and resistance to moderate corrosion. Its thoughtful design allows for an optional mounting position, easily fitting into a range of environments.

Optional mounting position accommodates diverse installation needs
Constructed from durable wrought aluminium alloy for lasting strength
Galvanised steel screws enhance overall assembly integrity
Corrosion resistance class CRC 2 protects against moderate corrosion stress
RoHS compliant materials ensure environmentally responsible use

Related links