Festo Adapter DHAA-G-G8-25-B18-25, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 350-798
- Mfr. Part No.:
- DHAA-G-G8-25-B18-25
- Brand:
- Festo
Subtotal (1 unit)*
£117.96
(exc. VAT)
£141.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.96 |
*price indicative
- RS Stock No.:
- 350-798
- Mfr. Part No.:
- DHAA-G-G8-25-B18-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | DHAA | |
| Product Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series DHAA | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo adapter kit is engineered for versatility and efficiency in various applications, combining durable materials with advanced design. Crafted from wrought aluminum alloy, the adapter plate offers exceptional strength while remaining lightweight. Its construction is complemented by galvanized steel screws, ensuring robust performance even in demanding environments. Designed with optional mounting positions, this kit provides flexibility to adapt to different setups, making it suitable for a wide range of operational tasks. As part of a commitment to sustainability, the materials used are RoHS-compliant and meet the corrosion resistance standards of CRC 2. This innovative solution not only simplifies installation but also enhances reliability, ensuring that you can rely on it for your critical projects.
Optional mounting position allows for personalized installation
Corrosion resistance class ensures longevity in various environments
LABS (PWIS) conformity guarantees compatibility with sensitive applications
RoHS-compliant materials promote environmental sustainability
Durable construction from aluminum alloy and galvanized steel enhances strength
Corrosion resistance class ensures longevity in various environments
LABS (PWIS) conformity guarantees compatibility with sensitive applications
RoHS-compliant materials promote environmental sustainability
Durable construction from aluminum alloy and galvanized steel enhances strength
Related links
- Festo Adapter DHAA-G-G8-25-B12-40, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-25-B20-32, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-25-B8G-40, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-25-B8-40, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-8-B18-6, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-12-B18-10, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-H1-25-B18-25, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-10-B18-10, For Use With Pneumatic Cylinder & Actuator
