Festo Adapter DHAA-G-G8-12-B8-20, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 344-012
- Mfr. Part No.:
- DHAA-G-G8-12-B8-20
- Brand:
- Festo
Subtotal (1 unit)*
£185.39
(exc. VAT)
£222.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.39 |
*price indicative
- RS Stock No.:
- 344-012
- Mfr. Part No.:
- DHAA-G-G8-12-B8-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | DHAA | |
| Product Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series DHAA | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo Adapter Kit is designed to enhance operational flexibility and durability in various environments. Built with a focus on delivering reliable performance, it ensures compatibility and ease of installation across different systems. The construction features a wrought aluminium alloy for the adapter plate, guaranteeing a blend of strength and lightweight properties, while the galvanised steel screws provide additional robustness. Its moderate corrosion resistance means it is suitable for both indoor and controlled outdoor applications, helping professionals mitigate potential material degradation over time.
Optional mounting position accommodates diverse installation needs
Corrosion resistance class of CRC 2 ensures longer lifespan in moderate exposure environments
LABS (PWIS) compliance provides peace of mind in sensitive applications
Constructed from lightweight yet durable materials enhancing usability
RoHS compliant promoting eco friendly manufacturing standards
Corrosion resistance class of CRC 2 ensures longer lifespan in moderate exposure environments
LABS (PWIS) compliance provides peace of mind in sensitive applications
Constructed from lightweight yet durable materials enhancing usability
RoHS compliant promoting eco friendly manufacturing standards
Related links
- Festo Adapter DHAA-G-G8-12-B12-20, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-12-B20-16, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-12-B8G-20, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-12-B18-10, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-20-B8-35, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-25-B8-40, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-16-B8-25, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-G-G8-10-B8-16, For Use With Pneumatic Cylinder & Actuator
