Festo Mounting Bracket PAMP-MB-44, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 344-894
- Mfr. Part No.:
- PAMP-MB-44
- Brand:
- Festo
Subtotal (1 unit)*
£9.89
(exc. VAT)
£11.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.89 |
*price indicative
- RS Stock No.:
- 344-894
- Mfr. Part No.:
- PAMP-MB-44
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | PAMP | |
| Product Type | Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series PAMP | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- IN
The Festo Mounting Bracket is engineered for robustness, offering a secure platform for your operational needs. Crafted from high-alloy stainless steel, it ensures that your applications can withstand demanding environments. With a focus on compliance and performance, this component is designed to deliver both reliability and longevity under varying temperature conditions ranging from -60 °C to 80 °C. Its corrosion resistance class is rated as very high, making it suitable for use in challenging conditions. Whether you're working in demanding industrial settings or specific applications requiring rigorous standards, this mounting bracket will perform where it's needed most.
Constructed from high alloy stainless steel for enhanced durability
Robust corrosion resistance suitable for high stress environments
Designed to accommodate a wide range of media and ambient temperature variations
RoHS compliant, ensuring adherence to environmental safety standards
Compact and lightweight for easy installation
Robust corrosion resistance suitable for high stress environments
Designed to accommodate a wide range of media and ambient temperature variations
RoHS compliant, ensuring adherence to environmental safety standards
Compact and lightweight for easy installation
Related links
- Festo Mounting Bracket MUC-50, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket MUC-8, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket MUC-25, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket MUC-12, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket MUC-18, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket MUC-32, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket MUC-63, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EAHF-L2-45-P-D4, For Use With Pneumatic Cylinder & Actuator
