Festo Mounting Bracket MUC-32, For Use With Pneumatic Cylinder & Actuator

Subtotal (1 unit)*

£46.81

(exc. VAT)

£56.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.81

*price indicative

RS Stock No.:
351-256
Mfr. Part No.:
MUC-32
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Pneumatic Cylinder & Actuator

Manufacturer Series

MUC

Product Type

Mounting Bracket

COO (Country of Origin):
DE
The Festo Profile Mounting is designed for versatile mounting applications, offering a robust profile suitable for various installations. Crafted to endure moderate corrosion stress, this product stands out with its compliance to VDMA24364-B1/B2-L standards, ensuring that it meets rigorous industry requirements. The combination of high-alloy steel construction and a lightweight design enhances its operational efficiency while maintaining reliability in demanding environments. Whether for intricate machinery or general use, this product guarantees functionality and durability, making it an exceptional choice for professionals seeking quality components in their projects.

High alloy steel construction ensures longevity and strength
Corrosion resistance class 2 offers reliable protection
RoHS compliant materials for environmental safety
Optional mounting position adds installation flexibility

Related links