Festo Mounting Bracket MUC-18, For Use With Pneumatic Cylinder & Actuator

Subtotal (1 unit)*

£26.68

(exc. VAT)

£32.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.68

*price indicative

RS Stock No.:
343-216
Mfr. Part No.:
MUC-18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Pneumatic Cylinder & Actuator

Manufacturer Series

MUC

Product Type

Mounting Bracket

COO (Country of Origin):
DE
The Festo Profile mounting solution designed to meet diverse operational requirements. Engineered for reliability, its high-alloy steel construction ensures durability even in moderate corrosion environments. This product not only complies with RoHS directives but also embodies the ideal balance of strength and weight, making it an essential component for various industrial applications. With an optional mounting position, it offers flexibility in installation, catering to unique configurations while maintaining high performance across various settings.

Optional mounting position provides installation flexibility
Constructed from high alloy steel for exceptional durability
RoHS compliance ensures environmental responsibility
Designed to withstand moderate corrosion stress effectively
Lightweight design enhances ease of handling and installation

Related links