Festo Adapter DHAA-D-G8-H-10-40-G8-8-30

Subtotal (1 unit)*

£104.85

(exc. VAT)

£125.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.85

*price indicative

RS Stock No.:
343-873
Mfr. Part No.:
DHAA-D-G8-H-10-40-G8-8-30
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DHAA

Product Type

Adapter

COO (Country of Origin):
DE
The Festo Adapter Kit is a versatile solution designed to meet moderate corrosion resistance needs in various mounting positions. Crafted from high-quality wrought aluminium alloy and galvanised steel, it ensures durability and compliance with RoHS regulations. This product caters to a range of operational demands, making it an ideal choice for professionals seeking reliable components for industrial applications. With its adherence to VDMA24364-C1-L standards, it promises compatibility and peace of mind, allowing users to focus on their core tasks without undue concern over quality or reliability.

Optional mounting position facilitates flexible installation
Corrosion resistance class CRC 2 safeguards against moderate environmental stress
LABS compliance ensures no harmful substances are present
RoHS compliant materials enhance environmental safety
Constructed from robust wrought aluminium alloy for long lasting performance
Screws made from galvanised steel add to the overall durability

Related links