Festo Adapter DHAA-D-G8-H-10-80-G8-10-50
- RS Stock No.:
- 341-719
- Mfr. Part No.:
- DHAA-D-G8-H-10-80-G8-10-50
- Brand:
- Festo
Subtotal (1 unit)*
£105.90
(exc. VAT)
£127.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.90 |
*price indicative
- RS Stock No.:
- 341-719
- Mfr. Part No.:
- DHAA-D-G8-H-10-80-G8-10-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DHAA | |
| Product Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DHAA | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is engineered for versatility and reliability in various mounting positions. Designed to accommodate the needs of modern machinery, this product ensures optimal performance under moderate corrosion stress conditions. Its construction from RoHS-compliant materials, including a robust wrought aluminium alloy and durable galvanised steel screws, extends its lifespan and enhances operational efficiency. The adapter kit features excellent resistance to contaminants, making it ideal for demanding industrial applications. With its straightforward installation and dependable specifications, this product represents a top-tier solution for efficient machinery integration.
Offers optional mounting position for enhanced adaptability
Engineered with corrosion resistance class CRC 2 for reliability
Conforms to LABS (PWIS) requirements for material safety
Constructed from RoHS-compliant components for environmental compliance
Built with aluminium alloy for strength and durability
Engineered with corrosion resistance class CRC 2 for reliability
Conforms to LABS (PWIS) requirements for material safety
Constructed from RoHS-compliant components for environmental compliance
Built with aluminium alloy for strength and durability
Related links
- Festo Adapter DHAA-D-G8-H-10-80-G8-8-50
- Festo Adapter DHAA-D-G8-H-12-80-G8-10-50
- Festo Adapter DHAA-D-G8-H-12-50-G8-10-40
- Festo Adapter DHAA-D-G8-H-10-40-G8-10-30
- Festo Adapter DHAA-D-G8-H-10-10-G8-10-10
- Festo Adapter DHAA-D-G8-H-10-10-G8-8-10
- Festo Adapter DHAA-D-G8-H-10-40-G8-8-30
- Festo Adapter DHAA-D-G8-H-25-80-G8-25-50, For Use With Pneumatic Cylinder & Actuator
