Festo Adapter DHAA-D-G8-H-10-40-G8-10-30

Subtotal (1 unit)*

£104.85

(exc. VAT)

£125.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.85

*price indicative

RS Stock No.:
342-377
Mfr. Part No.:
DHAA-D-G8-H-10-40-G8-10-30
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DHAA

Product Type

Adapter

COO (Country of Origin):
DE
The Festo Adapter Kit is designed to enhance connectivity and flexibility in various operational setups. It offers a robust mounting solution with an emphasis on durability, catering to a range of applications in industrial contexts. Built with careful attention to material selection, the kit's components ensure compliance with environmental standards while optimising performance. The wrought aluminium alloy and galvanised steel construction not only contribute to the kit’s strength but also its resilience against corrosion. Ideal for those seeking reliable adaptability, this product serves as a testament to advanced engineering tailored to meet evolving industry demands.

Optional mounting position allows for versatile installation
Corrosion resistance ensures longevity in varied environments
LABS conformity assures compliance with stringent industrial standards
RoHS compliance highlights commitment to environmental sustainability
Utilises high grade materials for enhanced durability and reliability

Related links