SMC Pneumatic Cylinder CKZT40-A015CS CKZT 1 Mpa
- RS Stock No.:
- 456-745
- Mfr. Part No.:
- CKZT40-A015CS
- Brand:
- SMC
Subtotal (1 unit)*
£53.41
(exc. VAT)
£64.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.41 |
*price indicative
- RS Stock No.:
- 456-745
- Mfr. Part No.:
- CKZT40-A015CS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Cylinder | |
| Bore Size | 40mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | CKZT | |
| Rod Diameter | 20mm | |
| Mount Type | Double Clevis | |
| Cushioning Type | Air Cushion | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Cylinder | ||
Bore Size 40mm | ||
Maximum Operating Pressure 1 Mpa | ||
Series CKZT | ||
Rod Diameter 20mm | ||
Mount Type Double Clevis | ||
Cushioning Type Air Cushion | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M6 | ||
Standards/Approvals RoHS | ||
The SMC Center Arm CKZN Slim Line Clamp Cylinder is designed for compact and efficient clamping operations. Its slim-line profile ensures space-saving installation, while the center arm provides precise and stable clamping force.
Optimized for space efficiency, making it ideal for compact or constrained environments
Offers precise clamping force and stable operation
Related links
- SMC Pneumatic Cylinder CKZT50-A015CS CKZT 1 Mpa
- SMC Pneumatic Cylinder CKZT40-105T CKZT 1 Mpa
- SMC Pneumatic Cylinder CKZT40-135T CKZT 1 Mpa
- SMC Pneumatic Cylinder CKZT40-90T CKZT 8 bar
- SMC Pneumatic Cylinder CKZT25-105S-X2797 CKZT 0.8 Mpa
- SMC Pneumatic Cylinder MKB16-20RZ MK 1 Mpa
- SMC Pneumatic Cylinder MKB20-20RZ MK 1 Mpa
- SMC Pneumatic Cylinder MKB20-10LZ MK 1 Mpa
