SMC Pneumatic Cylinder CKZT40-135T CKZT 1 Mpa

Subtotal (1 unit)*

£451.63

(exc. VAT)

£541.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£451.63

*price indicative

RS Stock No.:
456-744
Mfr. Part No.:
CKZT40-135T
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Cylinder

Bore Size

40mm

Maximum Operating Pressure

1 Mpa

Series

CKZT

Rod Diameter

20mm

Mount Type

Double Clevis

Cushioning Type

Air Cushion

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Piston Rod Thread Size

M6

Angle of Rotation

135°

Maximum Operating Temperature

60°C

Weight

0.73kg

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Power Clamp Cylinder without Arm is a base-type cylinder designed for high-performance clamping applications. It features a manual handle for easy and manual operation, making it ideal for situations where automated control is not required.

Provides a stable and secure foundation for the cylinder, ensuring reliable clamping

Allows for simple manual operation, offering flexibility and control in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy