SMC Pneumatic Cylinder CKZT40-105T CKZT 1 Mpa
- RS Stock No.:
- 456-742
- Mfr. Part No.:
- CKZT40-105T
- Brand:
- SMC
Subtotal (1 unit)*
£451.63
(exc. VAT)
£541.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £451.63 |
*price indicative
- RS Stock No.:
- 456-742
- Mfr. Part No.:
- CKZT40-105T
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Cylinder | |
| Bore Size | 40mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | CKZT | |
| Mount Type | Double Clevis | |
| Rod Diameter | 20mm | |
| Cushioning Type | Air Cushion | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Angle of Rotation | 105° | |
| Piston Rod Thread Size | M6 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Cylinder | ||
Bore Size 40mm | ||
Maximum Operating Pressure 1 Mpa | ||
Series CKZT | ||
Mount Type Double Clevis | ||
Rod Diameter 20mm | ||
Cushioning Type Air Cushion | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Angle of Rotation 105° | ||
Piston Rod Thread Size M6 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Power Clamp Cylinder without Arm is a base-type cylinder designed for high-performance clamping applications. It features a manual handle for easy and manual operation, making it ideal for situations where automated control is not required.
Provides a stable and secure foundation for the cylinder, ensuring reliable clamping
Allows for simple manual operation, offering flexibility and control in various setups
Related links
- SMC Pneumatic Cylinder CKZT40-A015CS CKZT 1 Mpa
- SMC Pneumatic Cylinder CKZT40-135T CKZT 1 Mpa
- SMC Pneumatic Cylinder CKZT50-A015CS CKZT 1 Mpa
- SMC Pneumatic Cylinder CKZT40-90T CKZT 8 bar
- SMC Pneumatic Cylinder CKZT25-105S-X2797 CKZT 0.8 Mpa
- SMC Pneumatic Cylinder MKB16-20RZ MK 1 Mpa
- SMC Pneumatic Cylinder MKB20-20RZ MK 1 Mpa
- SMC Pneumatic Cylinder MKB20-10LZ MK 1 Mpa