SMC Pneumatic Cylinder CKZT25-105S-X2797 CKZT 0.8 Mpa
- RS Stock No.:
- 456-739
- Mfr. Part No.:
- CKZT25-105S-X2797
- Brand:
- SMC
Subtotal (1 unit)*
£455.13
(exc. VAT)
£546.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £455.13 |
*price indicative
- RS Stock No.:
- 456-739
- Mfr. Part No.:
- CKZT25-105S-X2797
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Cylinder | |
| Bore Size | 25mm | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Stroke Length | 39.5mm | |
| Series | CKZT | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Action Type | Double Acting | |
| Angle of Rotation | 105° | |
| Maximum Operating Temperature | 60°C | |
| Weight | 580g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Cylinder | ||
Bore Size 25mm | ||
Maximum Operating Pressure 0.8 Mpa | ||
Stroke Length 39.5mm | ||
Series CKZT | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Action Type Double Acting | ||
Angle of Rotation 105° | ||
Maximum Operating Temperature 60°C | ||
Weight 580g | ||
Standards/Approvals RoHS | ||
The SMC CKZT is a heavy-duty clamping cylinder in a compact model, available in bore sizes of 25 mm and 32 mm. It features a lightweight and compact design, with force amplification provided by a lever mechanism and an integrated locking function. The cylinder is built with a splash-proof construction for enhanced durability in various environments.
Equipped with a proximity detector
A model with a manual handle is available
Related links
- SMC Pneumatic Cylinder CKZT25-105S-X2798R CKZT 8 bar
- SMC Pneumatic Cylinder CKZT25-105S-X2798L CKZT 8 bar
- SMC Pneumatic Cylinder CKZT32-105S-X2797 CKZT 8 bar
- SMC Pneumatic Cylinder CKZT25-90S-X2797 CKZT 8 bar
- SMC Pneumatic Cylinder CKZT40-A015CS CKZT 1 Mpa
- SMC Pneumatic Cylinder CKZT40-135T CKZT 1 Mpa
- SMC Pneumatic Cylinder CKZT40-105T CKZT 1 Mpa
- SMC Pneumatic Cylinder CKZT50-A015CS CKZT 1 Mpa
