SMC Pneumatic Cylinder CKZT25-105S-X2798R CKZT 8 bar
- RS Stock No.:
- 426-650
- Mfr. Part No.:
- CKZT25-105S-X2798R
- Brand:
- SMC
Subtotal (1 unit)*
£512.27
(exc. VAT)
£614.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £512.27 |
*price indicative
- RS Stock No.:
- 426-650
- Mfr. Part No.:
- CKZT25-105S-X2798R
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Cylinder | |
| Bore Size | 25mm | |
| Stroke Length | 39.5mm | |
| Maximum Operating Pressure | 8 bar | |
| Series | CKZT | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Angle of Rotation | 105° | |
| Action Type | Double Acting | |
| Maximum Operating Temperature | 60°C | |
| Weight | 580g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Cylinder | ||
Bore Size 25mm | ||
Stroke Length 39.5mm | ||
Maximum Operating Pressure 8 bar | ||
Series CKZT | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Angle of Rotation 105° | ||
Action Type Double Acting | ||
Maximum Operating Temperature 60°C | ||
Weight 580g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Power clamp cylinder designed for handling or clamping small workpieces. It features a compact and lightweight design, making it suitable for space-constrained applications.
Durable design for reliable performance in demanding environments
High magnetic field proximity switch for precise operation
Weld spatter proof construction for enhanced durability
Related links
- SMC Pneumatic Cylinder CKZT25-105S-X2798L CKZT 8 bar
- SMC Pneumatic Cylinder CKZT25-90S-X2797 CKZT 8 bar
- SMC Pneumatic Cylinder CKZT25-105S-X2797 CKZT 0.8 Mpa
- SMC Pneumatic Cylinder CKZT32-105S-X2797 CKZT 8 bar
- SMC Pneumatic Cylinder CKZT40-90T CKZT 8 bar
- SMC Pneumatic Cylinder CKZT40-A015CS CKZT 1 Mpa
- SMC Pneumatic Cylinder CKZT40-135T CKZT 1 Mpa
- SMC Pneumatic Cylinder CKZT40-105T CKZT 1 Mpa