SMC Pneumatic Cylinder CKZT50-A015CS CKZT 1 Mpa
- RS Stock No.:
- 456-746
- Mfr. Part No.:
- CKZT50-A015CS
- Brand:
- SMC
Subtotal (1 unit)*
£61.14
(exc. VAT)
£73.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.14 |
*price indicative
- RS Stock No.:
- 456-746
- Mfr. Part No.:
- CKZT50-A015CS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Cylinder | |
| Bore Size | 50mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | CKZT | |
| Mount Type | Double Clevis | |
| Rod Diameter | 20mm | |
| Cushioning Type | Air Cushion | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Size | M6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Cylinder | ||
Bore Size 50mm | ||
Maximum Operating Pressure 1 Mpa | ||
Series CKZT | ||
Mount Type Double Clevis | ||
Rod Diameter 20mm | ||
Cushioning Type Air Cushion | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Size M6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SMC Center Arm CKZN Slim Line Clamp Cylinder is designed for compact and efficient clamping operations. Its slim-line profile ensures space-saving installation, while the center arm provides precise and stable clamping force.
Optimized for space efficiency, making it ideal for compact or constrained environments
Offers precise clamping force and stable operation
Related links
- SMC Pneumatic Cylinder CKZT40-A015CS CKZT 1 Mpa
- SMC Pneumatic Cylinder CKZT40-135T CKZT 1 Mpa
- SMC Pneumatic Cylinder CKZT40-105T CKZT 1 Mpa
- SMC Pneumatic Cylinder MKB16-20RZ MK 1 Mpa
- SMC Pneumatic Cylinder MKB20-20RZ MK 1 Mpa
- SMC Pneumatic Cylinder MKB20-10LZ MK 1 Mpa
- SMC Pneumatic Cylinder MKB20-20LZ MK 1 Mpa
- SMC Pneumatic Cylinder MKB32-20LZ MK 1 Mpa
