SMC Clamping Actuator CKG1A50-100YAZ1-P

Subtotal (1 unit)*

£185.64

(exc. VAT)

£222.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.64

*price indicative

RS Stock No.:
426-647
Mfr. Part No.:
CKG1A50-100YAZ1-P
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore

50mm

Maximum Operating Pressure

10 bar

Manufacturer Series

CKG1

Absolute Maximum Pressure

10bar

COO (Country of Origin):
CN
The SMC Clamp Cylinder is designed for precise clamping applications. It features a magnetic field-resistant auto switch for enhanced durability and reliability, even in environments with electromagnetic interference.

Piping ports are located on three surfaces
Air cushion is unclamped

Related links