SMC Clamping Actuator MKB40TF-50LZ
- RS Stock No.:
- 426-284
- Mfr. Part No.:
- MKB40TF-50LZ
- Brand:
- SMC
Subtotal (1 unit)*
£227.62
(exc. VAT)
£273.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.62 |
*price indicative
- RS Stock No.:
- 426-284
- Mfr. Part No.:
- MKB40TF-50LZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 50mm | |
| Bore | 40mm | |
| Maximum Operating Pressure | 10 bar | |
| Rotary Angle | 90° | |
| Manufacturer Series | MK | |
| Absolute Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 50mm | ||
Bore 40mm | ||
Maximum Operating Pressure 10 bar | ||
Rotary Angle 90° | ||
Manufacturer Series MK | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary Clamp Cylinder is a stylish and functional product that elevates efficiency in your operations. With its advanced design, it caters to the demanding standards of modern industries, ensuring robust performance. The exceptional engineering highlights its capacity to deliver reliability while seamlessly integrating into your existing systems. This product not only meets practical needs but also enhances the overall aesthetic of your workspace. Crafted with precision and engineered for excellence, it stands out in its category, making it a go-to choice for professionals who value quality and innovation.
Engineered for optimal performance in various industrial applications
Compact design allows for easy installation and minimal space utilisation
User friendly interface enhances operational efficiency and ease of use
Robust materials ensure long lasting durability even in tough environments
Versatile compatibility with a wide range of systems maximises operational flexibility
Compact design allows for easy installation and minimal space utilisation
User friendly interface enhances operational efficiency and ease of use
Robust materials ensure long lasting durability even in tough environments
Versatile compatibility with a wide range of systems maximises operational flexibility
