SMC Clamping Actuator MKB40TF-20LZ
- RS Stock No.:
- 426-280
- Mfr. Part No.:
- MKB40TF-20LZ
- Brand:
- SMC
Subtotal (1 unit)*
£205.89
(exc. VAT)
£247.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.89 |
*price indicative
- RS Stock No.:
- 426-280
- Mfr. Part No.:
- MKB40TF-20LZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 20mm | |
| Bore | 40mm | |
| Maximum Operating Pressure | 10 bar | |
| Rotary Angle | 90° | |
| Manufacturer Series | MK | |
| Absolute Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 20mm | ||
Bore 40mm | ||
Maximum Operating Pressure 10 bar | ||
Rotary Angle 90° | ||
Manufacturer Series MK | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary Clamp Cylinder is an exceptional product designed to optimise your industrial automation needs. This innovative solution combines cutting-edge technology with user-friendly features, ensuring seamless integration into various applications. Whether you're looking to improve efficiency or enhance productivity, this product stands out with its robust construction and reliable performance. Built with the finest materials and engineered for precision, it effortlessly meets the demands of modern manufacturing environments.
Designed for easy installation reducing downtime during setup
Offers enhanced durability to withstand challenging operational conditions
Provides efficient performance contributing to overall productivity improvements
Equipped with advanced features that promote energy savings
Ensures versatility suitable for a wide range of applications in various industries
Offers enhanced durability to withstand challenging operational conditions
Provides efficient performance contributing to overall productivity improvements
Equipped with advanced features that promote energy savings
Ensures versatility suitable for a wide range of applications in various industries
