SMC Clamping Actuator MKB40TF-30RZ
- RS Stock No.:
- 426-283
- Mfr. Part No.:
- MKB40TF-30RZ
- Brand:
- SMC
Subtotal (1 unit)*
£213.16
(exc. VAT)
£255.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.16 |
*price indicative
- RS Stock No.:
- 426-283
- Mfr. Part No.:
- MKB40TF-30RZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 30mm | |
| Bore | 40mm | |
| Maximum Operating Pressure | 10 bar | |
| Rotary Angle | 90° | |
| Manufacturer Series | MK | |
| Absolute Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 30mm | ||
Bore 40mm | ||
Maximum Operating Pressure 10 bar | ||
Rotary Angle 90° | ||
Manufacturer Series MK | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary Clamp Cylinder represents a cutting-edge solution tailored for high-performance pneumatic applications. Engineered with precision, this product enhances operational efficiency while ensuring reliability in various industrial environments. It embodies the perfect blend of innovation and functionality, designed to meet the rigorous demands of modern manufacturing processes. This solution stands out, showcasing its robust construction and adaptability, making it an essential component for advanced pneumatic systems. Its streamlined design facilitates easy installation and maintenance, allowing operators to optimise their workflow with minimal disruptions.
This product offers exceptional durability under extreme conditions
Its innovative design reduces air consumption promoting energy efficiency
Equipped with high precision components for improved control
The product ensures a compact footprint saving valuable installation space
Easy integration with existing systems minimizing operational downtime
Provides consistent and reliable performance enhancing productivity
Designed to withstand corrosive environments prolonging service life
Its innovative design reduces air consumption promoting energy efficiency
Equipped with high precision components for improved control
The product ensures a compact footprint saving valuable installation space
Easy integration with existing systems minimizing operational downtime
Provides consistent and reliable performance enhancing productivity
Designed to withstand corrosive environments prolonging service life
